


ERJ-2GEJ181X | |
|---|---|
DigiKey Part Number | P180JTR-ND - Tape & Reel (TR) P180JCT-ND - Cut Tape (CT) P180JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ181X |
Description | RES SMD 180 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ181X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,26500 | kr 2,65 |
| 25 | kr 0,19720 | kr 4,93 |
| 50 | kr 0,15880 | kr 7,94 |
| 100 | kr 0,12860 | kr 12,86 |
| 250 | kr 0,10036 | kr 25,09 |
| 500 | kr 0,08412 | kr 42,06 |
| 1 000 | kr 0,07153 | kr 71,53 |
| 5 000 | kr 0,05155 | kr 257,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04406 | kr 440,60 |
| 20 000 | kr 0,03966 | kr 793,20 |
| 30 000 | kr 0,03753 | kr 1 125,90 |
| 50 000 | kr 0,03522 | kr 1 761,00 |
| 70 000 | kr 0,03390 | kr 2 373,00 |
| 100 000 | kr 0,03265 | kr 3 265,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |



