845 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF8450U

DigiKey Part Number
PT845AFTR-ND - Tape & Reel (TR)
PT845AFCT-ND - Cut Tape (CT)
PT845AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF8450U
Description
RES SMD 845 OHM 1% 1W 2512
Customer Reference
Detailed Description
845 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF8450U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 358
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,30000kr 7,30
10kr 4,40600kr 44,06
25kr 3,76600kr 94,15
50kr 3,39740kr 169,87
100kr 3,10370kr 310,37
250kr 2,80664kr 701,66
500kr 2,63476kr 1 317,38
1 000kr 2,49800kr 2 498,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,21568kr 8 862,72
8 000kr 2,14932kr 17 194,56
12 000kr 2,11695kr 25 403,40
20 000kr 2,08185kr 41 637,00
28 000kr 2,06174kr 57 728,72
40 000kr 2,04271kr 81 708,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,30000
Unit Price with VAT:kr 9,12500