11.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF11R5U

DigiKey Part Number
PT11.5AFTR-ND - Tape & Reel (TR)
PT11.5AFCT-ND - Cut Tape (CT)
PT11.5AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF11R5U
Description
RES SMD 11.5 OHM 1% 1W 2512
Customer Reference
Detailed Description
11.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF11R5U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF11R5UPanasonic Industry0ERJ-S1TF11R5U-NDkr 2,29907Upgrade
CRCW251211R5FKEGVishay Dale0541-11.5AFCT-NDkr 2,55000Direct
CRCW251211R5FKTGVishay Dale0CRCW251211R5FKTG-NDkr 1,37609Direct
RMCF2512FT11R5Stackpole Electronics Inc0RMCF2512FT11R5-NDkr 0,40812Direct
AC2512FK-0711R5LYAGEO0AC2512FK-0711R5L-NDkr 0,76066Upgrade
In-Stock: 5 589
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,30000kr 7,30
10kr 4,40600kr 44,06
25kr 3,76600kr 94,15
50kr 3,39740kr 169,87
100kr 3,10370kr 310,37
250kr 2,80664kr 701,66
500kr 2,63476kr 1 317,38
1 000kr 2,49800kr 2 498,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,21568kr 8 862,72
8 000kr 2,14932kr 17 194,56
12 000kr 2,11695kr 25 403,40
20 000kr 2,08185kr 41 637,00
28 000kr 2,06174kr 57 728,72
40 000kr 2,04271kr 81 708,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,30000
Unit Price with VAT:kr 9,12500