
ERJ-1RHD5102C | |
|---|---|
DigiKey Part Number | 10-ERJ-1RHD5102CTR-ND - Tape & Reel (TR) 10-ERJ-1RHD5102CCT-ND - Cut Tape (CT) 10-ERJ-1RHD5102CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1RHD5102C |
Description | RES 51K OHM 0.5% 1/2W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1RHD5102C Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,70200 | kr 7,02 |
| 25 | kr 0,55120 | kr 13,78 |
| 50 | kr 0,46340 | kr 23,17 |
| 100 | kr 0,39320 | kr 39,32 |
| 250 | kr 0,32440 | kr 81,10 |
| 500 | kr 0,28446 | kr 142,23 |
| 1 000 | kr 0,25298 | kr 252,98 |
| 5 000 | kr 0,20275 | kr 1 013,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,17421 | kr 2 613,15 |
| 30 000 | kr 0,16444 | kr 4 933,20 |
| 45 000 | kr 0,15968 | kr 7 185,60 |
| 75 000 | kr 0,15452 | kr 11 589,00 |
| 105 000 | kr 0,15157 | kr 15 914,85 |
| 150 000 | kr 0,14878 | kr 22 317,00 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

