620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ624C

DigiKey Part Number
P123356TR-ND - Tape & Reel (TR)
P123356CT-ND - Cut Tape (CT)
P123356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ624C
Description
RES SMD 620K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ624C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 655
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,28300kr 2,83
25kr 0,21160kr 5,29
50kr 0,17160kr 8,58
100kr 0,14140kr 14,14
250kr 0,11020kr 27,55
500kr 0,09288kr 46,44
1 000kr 0,07919kr 79,19
5 000kr 0,05759kr 287,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,04650kr 697,50
30 000kr 0,04235kr 1 270,50
45 000kr 0,04033kr 1 814,85
75 000kr 0,03814kr 2 860,50
105 000kr 0,03689kr 3 873,45
150 000kr 0,03571kr 5 356,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750