
ERJ-1GNJ131C | |
|---|---|
DigiKey Part Number | P123239TR-ND - Tape & Reel (TR) P123239CT-ND - Cut Tape (CT) P123239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ131C |
Description | RES SMD 130 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ131C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,28300 | kr 2,83 |
| 25 | kr 0,21160 | kr 5,29 |
| 50 | kr 0,17160 | kr 8,58 |
| 100 | kr 0,14140 | kr 14,14 |
| 250 | kr 0,11020 | kr 27,55 |
| 500 | kr 0,09288 | kr 46,44 |
| 1 000 | kr 0,07919 | kr 79,19 |
| 5 000 | kr 0,05759 | kr 287,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,04650 | kr 697,50 |
| 30 000 | kr 0,04235 | kr 1 270,50 |
| 45 000 | kr 0,04033 | kr 1 814,85 |
| 75 000 | kr 0,03814 | kr 2 860,50 |
| 105 000 | kr 0,03689 | kr 3 873,45 |
| 150 000 | kr 0,03571 | kr 5 356,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


