
ERJ-1GNF8452C | |
|---|---|
DigiKey Part Number | P123181TR-ND - Tape & Reel (TR) P123181CT-ND - Cut Tape (CT) P123181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF8452C |
Description | RES SMD 84.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF8452C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,40100 | kr 4,01 |
| 25 | kr 0,30640 | kr 7,66 |
| 50 | kr 0,25180 | kr 12,59 |
| 100 | kr 0,20890 | kr 20,89 |
| 250 | kr 0,16640 | kr 41,60 |
| 500 | kr 0,14250 | kr 71,25 |
| 1 000 | kr 0,12344 | kr 123,44 |
| 5 000 | kr 0,09333 | kr 466,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,07735 | kr 1 160,25 |
| 30 000 | kr 0,07153 | kr 2 145,90 |
| 45 000 | kr 0,06869 | kr 3 091,05 |
| 75 000 | kr 0,06562 | kr 4 921,50 |
| 105 000 | kr 0,06386 | kr 6 705,30 |
| 150 000 | kr 0,06220 | kr 9 330,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

