620 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF6203C

DigiKey Part Number
P123107TR-ND - Tape & Reel (TR)
P123107CT-ND - Cut Tape (CT)
P123107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF6203C
Description
RES SMD 620K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF6203C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 465
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,40100kr 4,01
25kr 0,30640kr 7,66
50kr 0,25180kr 12,59
100kr 0,20890kr 20,89
250kr 0,16640kr 41,60
500kr 0,14250kr 71,25
1 000kr 0,12344kr 123,44
5 000kr 0,09333kr 466,65
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,07735kr 1 160,25
30 000kr 0,07153kr 2 145,90
45 000kr 0,06869kr 3 091,05
75 000kr 0,06562kr 4 921,50
105 000kr 0,06386kr 6 705,30
150 000kr 0,06220kr 9 330,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750