
ERJ-1GEF20R5C | |
|---|---|
DigiKey Part Number | P20.5ABTR-ND - Tape & Reel (TR) P20.5ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF20R5C |
Description | RES SMD 20.5 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 20.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF20R5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,62000 | kr 6,20 |
| 50 | kr 0,42340 | kr 21,17 |
| 100 | kr 0,35670 | kr 35,67 |
| 500 | kr 0,23812 | kr 119,06 |
| 1 000 | kr 0,20025 | kr 200,25 |
| 5 000 | kr 0,13570 | kr 678,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | kr 0,07029 | kr 2 108,70 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

