511 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF5110U

DigiKey Part Number
P511AATR-ND - Tape & Reel (TR)
P511AACT-ND - Cut Tape (CT)
P511AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF5110U
Description
RES SMD 511 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
511 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF5110U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F5110VPanasonic Industry4 10210-ERJ-P06F5110VCT-NDkr 1,73000MFR Recommended
CRCW1210511RFKEAVishay Dale78 180541-511AACT-NDkr 1,92000Direct
CRCW1210511RFKTAVishay Dale0CRCW1210511RFKTA-NDkr 0,69248Direct
AC1210FR-07511RLYAGEO0AC1210FR-07511RL-NDkr 0,33451Similar
AF1210FR-07511RLYAGEO0AF1210FR-07511RL-NDkr 0,34790Similar
In-Stock: 8 058
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,83000kr 2,83
10kr 1,52400kr 15,24
25kr 1,23720kr 30,93
50kr 1,07280kr 53,64
100kr 0,94150kr 94,15
250kr 0,80976kr 202,44
500kr 0,73368kr 366,84
1 000kr 0,67328kr 673,28
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,55490kr 2 774,50
10 000kr 0,52778kr 5 277,80
15 000kr 0,51456kr 7 718,40
25 000kr 0,50023kr 12 505,75
35 000kr 0,49203kr 17 221,05
50 000kr 0,48426kr 24 213,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,83000
Unit Price with VAT:kr 3,53750