
ERJ-14NF3652U | |
|---|---|
DigiKey Part Number | P36.5KAATR-ND - Tape & Reel (TR) P36.5KAACT-ND - Cut Tape (CT) P36.5KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3652U |
Description | RES SMD 36.5K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3652U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 1,52400 | kr 15,24 |
| 25 | kr 1,23720 | kr 30,93 |
| 50 | kr 1,07280 | kr 53,64 |
| 100 | kr 0,94150 | kr 94,15 |
| 250 | kr 0,80976 | kr 202,44 |
| 500 | kr 0,73368 | kr 366,84 |
| 1 000 | kr 0,67328 | kr 673,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,55490 | kr 2 774,50 |
| 10 000 | kr 0,52778 | kr 5 277,80 |
| 15 000 | kr 0,51456 | kr 7 718,40 |
| 25 000 | kr 0,50023 | kr 12 505,75 |
| 35 000 | kr 0,49203 | kr 17 221,05 |
| 50 000 | kr 0,48426 | kr 24 213,00 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

