
ERJ-14NF3011U | |
|---|---|
DigiKey Part Number | P3.01KAATR-ND - Tape & Reel (TR) P3.01KAACT-ND - Cut Tape (CT) P3.01KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3011U |
Description | RES SMD 3.01K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3011U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F3011V | Panasonic Industry | 0 | ERJ-P06F3011V-ND | kr 0,25742 | MFR Recommended |
| ERJ-S14F3011U | Panasonic Industry | 0 | ERJ-S14F3011U-ND | kr 1,15865 | Upgrade |
| CRCW12103K01FKEA | Vishay Dale | 58 485 | 541-3.01KAACT-ND | kr 1,92000 | Direct |
| CRCW12103K01FKEC | Vishay Dale | 0 | CRCW12103K01FKEC-ND | kr 0,25376 | Direct |
| CRCW12103K01FKTA | Vishay Dale | 0 | CRCW12103K01FKTA-ND | kr 0,65630 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 1,52400 | kr 15,24 |
| 25 | kr 1,23720 | kr 30,93 |
| 50 | kr 1,07280 | kr 53,64 |
| 100 | kr 0,94150 | kr 94,15 |
| 250 | kr 0,80976 | kr 202,44 |
| 500 | kr 0,73368 | kr 366,84 |
| 1 000 | kr 0,67328 | kr 673,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,55490 | kr 2 774,50 |
| 10 000 | kr 0,52778 | kr 5 277,80 |
| 15 000 | kr 0,51456 | kr 7 718,40 |
| 25 000 | kr 0,50023 | kr 12 505,75 |
| 35 000 | kr 0,49203 | kr 17 221,05 |
| 50 000 | kr 0,48426 | kr 24 213,00 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

