9.53 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF9531U

DigiKey Part Number
P9.53KACTR-ND - Tape & Reel (TR)
P9.53KACCT-ND - Cut Tape (CT)
P9.53KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF9531U
Description
RES SMD 9.53K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF9531U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF9531UPanasonic Industry0ERJ-S1DF9531U-NDkr 1,35135Upgrade
AC2010FK-079K53LYAGEO0AC2010FK-079K53L-NDkr 0,38917Upgrade
RMCP2010FT9K53Stackpole Electronics Inc0RMCP2010FT9K53-NDkr 0,75377Upgrade
RC2010FK-079K53LYAGEO0RC2010FK-079K53L-NDkr 0,33215Similar
CRCW20109K53FKEFVishay Dale4 607541-9.53KACCT-NDkr 2,19000Parametric Equivalent
In-Stock: 6 195
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,83000kr 3,83
10kr 2,16200kr 21,62
25kr 1,78080kr 44,52
50kr 1,56360kr 78,18
100kr 1,39130kr 139,13
250kr 1,21812kr 304,53
500kr 1,11776kr 558,88
1 000kr 1,03821kr 1 038,21
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,87640kr 4 382,00
10 000kr 0,84060kr 8 406,00
15 000kr 0,82314kr 12 347,10
25 000kr 0,80422kr 20 105,50
35 000kr 0,79338kr 27 768,30
50 000kr 0,78312kr 39 156,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,83000
Unit Price with VAT:kr 4,78750