ERJ-12SF63R4U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,40249
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 1,08706
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,08802
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,44496
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,33637
Datasheet
63.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF63R4U

DigiKey Part Number
10-ERJ-12SF63R4UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-12SF63R4U
Description
RES 63.4 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
63.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201063R4FKEFVishay Dale0CRCW201063R4FKEF-NDkr 0,40249Parametric Equivalent
CRCW201063R4FKTFVishay Dale0CRCW201063R4FKTF-NDkr 1,08706Parametric Equivalent
RK73H2HTTE63R4DKOA Speer Electronics, Inc.02019-RK73H2HTTE63R4DCT-NDkr 1,08802Parametric Equivalent
RK73H2HTTE63R4FKOA Speer Electronics, Inc.02019-RK73H2HTTE63R4FCT-NDkr 0,44496Parametric Equivalent
RMCF2010FT63R4Stackpole Electronics Inc0RMCF2010FT63R4-NDkr 0,33637Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,84060kr 8 406,00
Unit Price without VAT:kr 0,84060
Unit Price with VAT:kr 1,05075