
ERA-8ARW183V | |
|---|---|
DigiKey Part Number | P18KCTTR-ND - Tape & Reel (TR) P18KCTCT-ND - Cut Tape (CT) P18KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW183V |
Description | RES SMD 18K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW183V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,53000 | kr 11,53 |
| 10 | kr 9,58700 | kr 95,87 |
| 25 | kr 8,89120 | kr 222,28 |
| 50 | kr 8,40940 | kr 420,47 |
| 100 | kr 7,96560 | kr 796,56 |
| 250 | kr 7,43908 | kr 1 859,77 |
| 500 | kr 7,08644 | kr 3 543,22 |
| 1 000 | kr 6,77098 | kr 6 770,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 6,16971 | kr 30 848,55 |
| 10 000 | kr 5,96106 | kr 59 610,60 |
| 15 000 | kr 5,85142 | kr 87 771,30 |
| Unit Price without VAT: | kr 11,53000 |
|---|---|
| Unit Price with VAT: | kr 14,41250 |

