
ERA-8APB8250V | |
|---|---|
DigiKey Part Number | P18535TR-ND - Tape & Reel (TR) P18535CT-ND - Cut Tape (CT) P18535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB8250V |
Description | RES SMD 825 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB8250V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,38000 | kr 7,38 |
| 10 | kr 6,16400 | kr 61,64 |
| 25 | kr 5,71320 | kr 142,83 |
| 50 | kr 5,39780 | kr 269,89 |
| 100 | kr 5,10890 | kr 510,89 |
| 250 | kr 4,76404 | kr 1 191,01 |
| 500 | kr 4,53152 | kr 2 265,76 |
| 1 000 | kr 4,32289 | kr 4 322,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,77845 | kr 18 892,25 |
| 10 000 | kr 3,64377 | kr 36 437,70 |
| 15 000 | kr 3,57285 | kr 53 592,75 |
| 25 000 | kr 3,49112 | kr 87 278,00 |
| Unit Price without VAT: | kr 7,38000 |
|---|---|
| Unit Price with VAT: | kr 9,22500 |

