
ERA-8APB2551V | |
|---|---|
DigiKey Part Number | P18417TR-ND - Tape & Reel (TR) P18417CT-ND - Cut Tape (CT) P18417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB2551V |
Description | RES SMD 2.55K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB2551V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,02000 | kr 7,02 |
| 10 | kr 5,87500 | kr 58,75 |
| 25 | kr 5,44480 | kr 136,12 |
| 50 | kr 5,14720 | kr 257,36 |
| 100 | kr 4,87080 | kr 487,08 |
| 250 | kr 4,54184 | kr 1 135,46 |
| 500 | kr 4,31960 | kr 2 159,80 |
| 1 000 | kr 4,12027 | kr 4 120,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,73808 | kr 18 690,40 |
| 10 000 | kr 3,60485 | kr 36 048,50 |
| 15 000 | kr 3,53467 | kr 53 020,05 |
| 25 000 | kr 3,45383 | kr 86 345,75 |
| Unit Price without VAT: | kr 7,02000 |
|---|---|
| Unit Price with VAT: | kr 8,77500 |

