2.55 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB2551V

DigiKey Part Number
P18417TR-ND - Tape & Reel (TR)
P18417CT-ND - Cut Tape (CT)
P18417DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB2551V
Description
RES SMD 2.55K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB2551V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 311
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,02000kr 7,02
10kr 5,87500kr 58,75
25kr 5,44480kr 136,12
50kr 5,14720kr 257,36
100kr 4,87080kr 487,08
250kr 4,54184kr 1 135,46
500kr 4,31960kr 2 159,80
1 000kr 4,12027kr 4 120,27
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,73808kr 18 690,40
10 000kr 3,60485kr 36 048,50
15 000kr 3,53467kr 53 020,05
25 000kr 3,45383kr 86 345,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,02000
Unit Price with VAT:kr 8,77500