
ERA-8APB2101V | |
|---|---|
DigiKey Part Number | P18401TR-ND - Tape & Reel (TR) P18401CT-ND - Cut Tape (CT) P18401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB2101V |
Description | RES SMD 2.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB2101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,10000 | kr 7,10 |
| 10 | kr 5,94200 | kr 59,42 |
| 25 | kr 5,50680 | kr 137,67 |
| 50 | kr 5,20400 | kr 260,20 |
| 100 | kr 4,92440 | kr 492,44 |
| 250 | kr 4,59132 | kr 1 147,83 |
| 500 | kr 4,36690 | kr 2 183,45 |
| 1 000 | kr 4,16521 | kr 4 165,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,77845 | kr 18 892,25 |
| 10 000 | kr 3,64377 | kr 36 437,70 |
| 15 000 | kr 3,57285 | kr 53 592,75 |
| 25 000 | kr 3,49112 | kr 87 278,00 |
| Unit Price without VAT: | kr 7,10000 |
|---|---|
| Unit Price with VAT: | kr 8,87500 |

