
ERA-8APB202V | |
|---|---|
DigiKey Part Number | 10-ERA-8APB202VTR-ND - Tape & Reel (TR) 10-ERA-8APB202VCT-ND - Cut Tape (CT) 10-ERA-8APB202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB202V |
Description | RES SMD 2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,30000 | kr 8,30 |
| 10 | kr 6,92900 | kr 69,29 |
| 25 | kr 6,42200 | kr 160,55 |
| 50 | kr 6,07140 | kr 303,57 |
| 100 | kr 5,74740 | kr 574,74 |
| 250 | kr 5,36156 | kr 1 340,39 |
| 500 | kr 5,10174 | kr 2 550,87 |
| 1 000 | kr 4,86885 | kr 4 868,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,42336 | kr 22 116,80 |
| 10 000 | kr 4,26829 | kr 42 682,90 |
| 15 000 | kr 4,18669 | kr 62 800,35 |
| Unit Price without VAT: | kr 8,30000 |
|---|---|
| Unit Price with VAT: | kr 10,37500 |

