
ERA-8AEB753V | |
|---|---|
DigiKey Part Number | P75KBCTR-ND - Tape & Reel (TR) P75KBCCT-ND - Cut Tape (CT) P75KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB753V |
Description | RES SMD 75K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,46000 | kr 2,46 |
| 10 | kr 2,04400 | kr 20,44 |
| 25 | kr 1,89760 | kr 47,44 |
| 50 | kr 1,79360 | kr 89,68 |
| 100 | kr 1,69420 | kr 169,42 |
| 250 | kr 1,57464 | kr 393,66 |
| 500 | kr 1,49326 | kr 746,63 |
| 1 000 | kr 1,41937 | kr 1 419,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,27590 | kr 6 379,50 |
| 10 000 | kr 1,22530 | kr 12 253,00 |
| 15 000 | kr 1,19851 | kr 17 977,65 |
| 25 000 | kr 1,16755 | kr 29 188,75 |
| 35 000 | kr 1,14874 | kr 40 205,90 |
| 50 000 | kr 1,13012 | kr 56 506,00 |
| Unit Price without VAT: | kr 2,46000 |
|---|---|
| Unit Price with VAT: | kr 3,07500 |

