499 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED4990V

DigiKey Part Number
10-ERA-6AED4990VTR-ND - Tape & Reel (TR)
10-ERA-6AED4990VCT-ND - Cut Tape (CT)
10-ERA-6AED4990VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED4990V
Description
RES SMD 499 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 600
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,99400kr 9,94
25kr 0,91960kr 22,99
50kr 0,86860kr 43,43
100kr 0,82020kr 82,02
250kr 0,76124kr 190,31
500kr 0,72072kr 360,36
1 000kr 0,68369kr 683,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,61103kr 3 055,15
10 000kr 0,58514kr 5 851,40
15 000kr 0,57139kr 8 570,85
25 000kr 0,55544kr 13 886,00
35 000kr 0,54574kr 19 100,90
50 000kr 0,53611kr 26 805,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750