220 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED224V

DigiKey Part Number
P123825TR-ND - Tape & Reel (TR)
P123825CT-ND - Cut Tape (CT)
P123825DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED224V
Description
RES SMD 220K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED224V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 453
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,58000kr 2,58
10kr 1,62400kr 16,24
25kr 1,37280kr 34,32
50kr 1,21240kr 60,62
100kr 1,07680kr 107,68
250kr 0,92748kr 231,87
500kr 0,83430kr 417,15
1 000kr 0,75485kr 754,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,61331kr 3 066,55
10 000kr 0,56703kr 5 670,30
15 000kr 0,54326kr 8 148,90
25 000kr 0,51636kr 12 909,00
35 000kr 0,50034kr 17 511,90
50 000kr 0,48468kr 24 234,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,58000
Unit Price with VAT:kr 3,22500