
ERA-6AEB9310V | |
|---|---|
DigiKey Part Number | P931DATR-ND - Tape & Reel (TR) P931DACT-ND - Cut Tape (CT) P931DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB9310V |
Description | RES SMD 931 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB9310V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07931RL | YAGEO | 5 443 | YAG1997CT-ND | kr 0,91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,63900 | kr 6,39 |
| 25 | kr 0,59480 | kr 14,87 |
| 50 | kr 0,56200 | kr 28,10 |
| 100 | kr 0,53010 | kr 53,01 |
| 250 | kr 0,49192 | kr 122,98 |
| 500 | kr 0,46528 | kr 232,64 |
| 1 000 | kr 0,44092 | kr 440,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,39271 | kr 1 963,55 |
| 10 000 | kr 0,37545 | kr 3 754,50 |
| 15 000 | kr 0,36627 | kr 5 494,05 |
| 25 000 | kr 0,35559 | kr 8 889,75 |
| 35 000 | kr 0,34909 | kr 12 218,15 |
| 50 000 | kr 0,34262 | kr 17 131,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

