
ERA-6AEB3830V | |
|---|---|
DigiKey Part Number | 10-ERA-6AEB3830VTR-ND - Tape & Reel (TR) 10-ERA-6AEB3830VCT-ND - Cut Tape (CT) 10-ERA-6AEB3830VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB3830V |
Description | RES SMD 383 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB3830V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,63900 | kr 6,39 |
| 25 | kr 0,59480 | kr 14,87 |
| 50 | kr 0,56200 | kr 28,10 |
| 100 | kr 0,53010 | kr 53,01 |
| 250 | kr 0,49192 | kr 122,98 |
| 500 | kr 0,46528 | kr 232,64 |
| 1 000 | kr 0,44092 | kr 440,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,39271 | kr 1 963,55 |
| 10 000 | kr 0,37545 | kr 3 754,50 |
| 15 000 | kr 0,36627 | kr 5 494,05 |
| 25 000 | kr 0,35559 | kr 8 889,75 |
| 35 000 | kr 0,34909 | kr 12 218,15 |
| 50 000 | kr 0,34262 | kr 17 131,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

