31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARB3162V

DigiKey Part Number
10-ERA-3ARB3162VTR-ND - Tape & Reel (TR)
10-ERA-3ARB3162VCT-ND - Cut Tape (CT)
10-ERA-3ARB3162VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARB3162V
Description
RES SMD 31.6KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARB3162V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 3,02900kr 30,29
25kr 2,81000kr 70,25
50kr 2,65480kr 132,74
100kr 2,50980kr 250,98
250kr 2,33552kr 583,88
500kr 2,21710kr 1 108,55
1 000kr 2,11008kr 2 110,08
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,90317kr 9 515,85
10 000kr 1,83052kr 18 305,20
15 000kr 1,79215kr 26 882,25
25 000kr 1,74784kr 43 696,00
35 000kr 1,72097kr 60 233,95
50 000kr 1,69436kr 84 718,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250