
ERA-3AHD150V | |
|---|---|
DigiKey Part Number | P123785TR-ND - Tape & Reel (TR) P123785CT-ND - Cut Tape (CT) P123785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AHD150V |
Description | RES SMD 15 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AHD150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 1,05800 | kr 10,58 |
| 25 | kr 0,89040 | kr 22,26 |
| 50 | kr 0,78460 | kr 39,23 |
| 100 | kr 0,69430 | kr 69,43 |
| 250 | kr 0,59556 | kr 148,89 |
| 500 | kr 0,53352 | kr 266,76 |
| 1 000 | kr 0,48070 | kr 480,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,38653 | kr 1 932,65 |
| 10 000 | kr 0,35573 | kr 3 557,30 |
| 15 000 | kr 0,33991 | kr 5 098,65 |
| 25 000 | kr 0,32201 | kr 8 050,25 |
| 35 000 | kr 0,31135 | kr 10 897,25 |
| 50 000 | kr 0,30093 | kr 15 046,50 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

