1.96 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED1961V

DigiKey Part Number
P1.96KBLTR-ND - Tape & Reel (TR)
P1.96KBLCT-ND - Cut Tape (CT)
P1.96KBLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED1961V
Description
RES SMD 1.96KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED1961V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 575
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,61100kr 6,11
25kr 0,56920kr 14,23
50kr 0,54000kr 27,00
100kr 0,50910kr 50,91
250kr 0,47256kr 118,14
500kr 0,44684kr 223,42
1 000kr 0,42340kr 423,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,37704kr 1 885,20
10 000kr 0,36041kr 3 604,10
15 000kr 0,35156kr 5 273,40
25 000kr 0,34127kr 8 531,75
35 000kr 0,33500kr 11 725,00
50 000kr 0,32877kr 16 438,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750