
ERA-3AEB3652V | |
|---|---|
DigiKey Part Number | P36.5KDBTR-ND - Tape & Reel (TR) P36.5KDBCT-ND - Cut Tape (CT) P36.5KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB3652V |
Description | RES SMD 36.5KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB3652V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,63900 | kr 6,39 |
| 25 | kr 0,59120 | kr 14,78 |
| 50 | kr 0,55660 | kr 27,83 |
| 100 | kr 0,52640 | kr 52,64 |
| 250 | kr 0,48792 | kr 121,98 |
| 500 | kr 0,46162 | kr 230,81 |
| 1 000 | kr 0,43736 | kr 437,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,38957 | kr 1 947,85 |
| 10 000 | kr 0,37245 | kr 3 724,50 |
| 15 000 | kr 0,36333 | kr 5 449,95 |
| 25 000 | kr 0,35273 | kr 8 818,25 |
| 35 000 | kr 0,34627 | kr 12 119,45 |
| 50 000 | kr 0,33985 | kr 16 992,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

