

ERA-2ARB4642X | |
|---|---|
DigiKey Part Number | P18073TR-ND - Tape & Reel (TR) P18073CT-ND - Cut Tape (CT) P18073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB4642X |
Description | RES SMD 46.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB4642X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,84000 | kr 4,84 |
| 10 | kr 4,01400 | kr 40,14 |
| 25 | kr 3,72240 | kr 93,06 |
| 50 | kr 3,51780 | kr 175,89 |
| 100 | kr 3,32630 | kr 332,63 |
| 250 | kr 3,09748 | kr 774,37 |
| 500 | kr 2,94274 | kr 1 471,37 |
| 1 000 | kr 2,80325 | kr 2 803,25 |
| 5 000 | kr 2,53465 | kr 12 673,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,44061 | kr 24 406,10 |
| 20 000 | kr 2,35810 | kr 47 162,00 |
| 30 000 | kr 2,31471 | kr 69 441,30 |
| Unit Price without VAT: | kr 4,84000 |
|---|---|
| Unit Price with VAT: | kr 6,05000 |

