2.55 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.55 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2APB2551X

DigiKey Part Number
P17782TR-ND - Tape & Reel (TR)
P17782CT-ND - Cut Tape (CT)
P17782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB2551X
Description
RES SMD 2.55KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB2551X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 236
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,38000kr 4,38
10kr 3,64000kr 36,40
25kr 3,37200kr 84,30
50kr 3,18580kr 159,29
100kr 3,01150kr 301,15
250kr 2,80372kr 700,93
500kr 2,66286kr 1 331,43
1 000kr 2,53577kr 2 535,77
5 000kr 2,29076kr 11 453,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 2,20490kr 22 049,00
20 000kr 2,12951kr 42 590,20
30 000kr 2,08987kr 62 696,10
Manufacturers Standard Package
Unit Price without VAT:kr 4,38000
Unit Price with VAT:kr 5,47500