

ERA-2APB2551X | |
|---|---|
DigiKey Part Number | P17782TR-ND - Tape & Reel (TR) P17782CT-ND - Cut Tape (CT) P17782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2551X |
Description | RES SMD 2.55KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2551X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,38000 | kr 4,38 |
| 10 | kr 3,64000 | kr 36,40 |
| 25 | kr 3,37200 | kr 84,30 |
| 50 | kr 3,18580 | kr 159,29 |
| 100 | kr 3,01150 | kr 301,15 |
| 250 | kr 2,80372 | kr 700,93 |
| 500 | kr 2,66286 | kr 1 331,43 |
| 1 000 | kr 2,53577 | kr 2 535,77 |
| 5 000 | kr 2,29076 | kr 11 453,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,20490 | kr 22 049,00 |
| 20 000 | kr 2,12951 | kr 42 590,20 |
| 30 000 | kr 2,08987 | kr 62 696,10 |
| Unit Price without VAT: | kr 4,38000 |
|---|---|
| Unit Price with VAT: | kr 5,47500 |

