

ERA-2AEB132X | |
|---|---|
DigiKey Part Number | P1.3KDCTR-ND - Tape & Reel (TR) P1.3KDCCT-ND - Cut Tape (CT) P1.3KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB132X |
Description | RES SMD 1.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB132X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,84800 | kr 8,48 |
| 25 | kr 0,78840 | kr 19,71 |
| 50 | kr 0,74620 | kr 37,31 |
| 100 | kr 0,70430 | kr 70,43 |
| 250 | kr 0,65320 | kr 163,30 |
| 500 | kr 0,61836 | kr 309,18 |
| 1 000 | kr 0,58625 | kr 586,25 |
| 5 000 | kr 0,52332 | kr 2 616,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,50086 | kr 5 008,60 |
| 20 000 | kr 0,48095 | kr 9 619,00 |
| 30 000 | kr 0,47042 | kr 14 112,60 |
| 50 000 | kr 0,45825 | kr 22 912,50 |
| 70 000 | kr 0,45085 | kr 31 559,50 |
| 100 000 | kr 0,44352 | kr 44 352,00 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

