
EEU-TA1J221LB | |
|---|---|
DigiKey Part Number | 10-EEU-TA1J221LBCT-ND - Cut Tape (CT) 10-EEU-TA1J221LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J221LB |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J221LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 861.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.325 A @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,19000 | kr 25,19 |
| 10 | kr 16,71000 | kr 167,10 |
| 50 | kr 13,19640 | kr 659,82 |
| 100 | kr 12,08820 | kr 1 208,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 9,99586 | kr 4 997,93 |
| 1 000 | kr 9,40729 | kr 9 407,29 |
| 1 500 | kr 9,11045 | kr 13 665,68 |
| 2 500 | kr 8,77969 | kr 21 949,23 |
| 3 500 | kr 8,58529 | kr 30 048,52 |
| 5 000 | kr 8,39755 | kr 41 987,75 |
| Unit Price without VAT: | kr 25,19000 |
|---|---|
| Unit Price with VAT: | kr 31,48750 |

