Parametric Equivalent

EEU-HD1H681SB | |
|---|---|
DigiKey Part Number | P15761CT-ND - Cut Tape (CT) P15761TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H681SB |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H681SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 975 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,01000 | kr 28,01 |
| 10 | kr 18,74800 | kr 187,48 |
| 50 | kr 14,88700 | kr 744,35 |
| 100 | kr 13,66730 | kr 1 366,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 12,13848 | kr 3 034,62 |
| 500 | kr 11,35936 | kr 5 679,68 |
| 750 | kr 10,96633 | kr 8 224,75 |
| 1 250 | kr 10,52828 | kr 13 160,35 |
| 1 750 | kr 10,27084 | kr 17 973,97 |
| 2 500 | kr 10,02209 | kr 25 055,23 |
| Unit Price without VAT: | kr 28,01000 |
|---|---|
| Unit Price with VAT: | kr 35,01250 |


