
EEU-HD1A153 | |
|---|---|
DigiKey Part Number | P15108-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A153 |
Description | CAP ALUM 15000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.507 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,05000 | kr 41,05 |
| 10 | kr 28,03500 | kr 280,35 |
| 50 | kr 22,64720 | kr 1 132,36 |
| 100 | kr 20,94750 | kr 2 094,75 |
| 500 | kr 18,02816 | kr 9 014,08 |
| 1 000 | kr 17,11010 | kr 17 110,10 |
| 2 500 | kr 16,13161 | kr 40 329,02 |
| 5 000 | kr 15,70832 | kr 78 541,60 |
| Unit Price without VAT: | kr 41,05000 |
|---|---|
| Unit Price with VAT: | kr 51,31250 |

