
EEU-FS2A121B | |
|---|---|
DigiKey Part Number | PCE5194CT-ND - Cut Tape (CT) PCE5194TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A121B |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A121B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 784 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,67000 | kr 14,67 |
| 10 | kr 9,48500 | kr 94,85 |
| 50 | kr 7,32440 | kr 366,22 |
| 100 | kr 6,64060 | kr 664,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 5,36396 | kr 2 681,98 |
| 1 000 | kr 5,00024 | kr 5 000,24 |
| 1 500 | kr 4,81669 | kr 7 225,04 |
| 2 500 | kr 4,61205 | kr 11 530,12 |
| 3 500 | kr 4,49179 | kr 15 721,26 |
| 5 000 | kr 4,37562 | kr 21 878,10 |
| Unit Price without VAT: | kr 14,67000 |
|---|---|
| Unit Price with VAT: | kr 18,33750 |

