
EEU-FS2A121 | |
|---|---|
DigiKey Part Number | PCE5228-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A121 |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 784 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,12000 | kr 14,12 |
| 10 | kr 9,11600 | kr 91,16 |
| 50 | kr 7,03280 | kr 351,64 |
| 200 | kr 5,82495 | kr 1 164,99 |
| 600 | kr 5,61948 | kr 3 371,69 |
| 1 000 | kr 4,88205 | kr 4 882,05 |
| 2 600 | kr 4,48665 | kr 11 665,29 |
| 5 000 | kr 4,26883 | kr 21 344,15 |
| Unit Price without VAT: | kr 14,12000 |
|---|---|
| Unit Price with VAT: | kr 17,65000 |

