
EEU-FR1J101LB | |
|---|---|
DigiKey Part Number | P15288CT-ND - Cut Tape (CT) P15288TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J101LB |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J101LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 518.7 mA @ 120 Hz | |
Ripple Current @ High Frequency | 741 mA @ 100 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,21000 | kr 8,21 |
| 10 | kr 5,18200 | kr 51,82 |
| 50 | kr 3,91020 | kr 195,51 |
| 100 | kr 3,50690 | kr 350,69 |
| 500 | kr 2,81284 | kr 1 406,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,54653 | kr 2 546,53 |
| 2 000 | kr 2,36795 | kr 4 735,90 |
| 3 000 | kr 2,27783 | kr 6 833,49 |
| 5 000 | kr 2,17739 | kr 10 886,95 |
| 7 000 | kr 2,11833 | kr 14 828,31 |
| 10 000 | kr 2,06129 | kr 20 612,90 |
| Unit Price without VAT: | kr 8,21000 |
|---|---|
| Unit Price with VAT: | kr 10,26250 |

