100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J101L

DigiKey Part Number
P15403-ND
Manufacturer
Manufacturer Product Number
EEU-FR1J101L
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J101L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
518.7 mA @ 120 Hz
Ripple Current @ High Frequency
741 mA @ 100 kHz
Impedance
68 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 361
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 8,03000kr 8,03
10kr 5,08200kr 50,82
50kr 3,83720kr 191,86
200kr 3,11325kr 622,65
600kr 2,70090kr 1 620,54
1 000kr 2,54653kr 2 546,53
2 600kr 2,30853kr 6 002,18
5 000kr 2,17739kr 10 886,95
Manufacturers Standard Package
Unit Price without VAT:kr 8,03000
Unit Price with VAT:kr 10,03750