
EEU-EB1J101BJ | |
|---|---|
DigiKey Part Number | P19617CT-ND - Cut Tape (CT) P19617TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J101BJ |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J101BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 234 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| 10 | kr 4,44300 | kr 44,43 |
| 50 | kr 3,33720 | kr 166,86 |
| 100 | kr 2,98510 | kr 298,51 |
| 500 | kr 2,37876 | kr 1 189,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,14740 | kr 2 147,40 |
| 2 000 | kr 1,99121 | kr 3 982,42 |
| 3 000 | kr 1,91241 | kr 5 737,23 |
| 5 000 | kr 1,82458 | kr 9 122,90 |
| 7 000 | kr 1,77293 | kr 12 410,51 |
| 10 000 | kr 1,72305 | kr 17 230,50 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |

