100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J101B

DigiKey Part Number
10-EEU-EB1J101BCT-ND - Cut Tape (CT)
10-EEU-EB1J101BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1J101B
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J101B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
234 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 828
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,93000kr 6,93
10kr 4,36100kr 43,61
50kr 3,27160kr 163,58
100kr 2,92490kr 292,49
500kr 2,32894kr 1 164,47
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 2,10160kr 2 101,60
2 000kr 1,94815kr 3 896,30
3 000kr 1,87066kr 5 611,98
5 000kr 1,78430kr 8 921,50
7 000kr 1,73353kr 12 134,71
10 000kr 1,68448kr 16 844,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,93000
Unit Price with VAT:kr 8,66250