33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA2A330P

DigiKey Part Number
PCE4252TR-ND - Tape & Reel (TR)
PCE4252CT-ND - Cut Tape (CT)
PCE4252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA2A330P
Description
CAP ALUM 33UF 20% 100V SMD
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA2A330P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
110.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,66000kr 7,66
10kr 4,80800kr 48,08
50kr 3,62180kr 181,09
100kr 3,24420kr 324,42
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 2,54644kr 1 273,22
1 000kr 2,34509kr 2 345,09
1 500kr 2,24343kr 3 365,14
2 500kr 2,13010kr 5 325,25
3 500kr 2,06346kr 7 222,11
5 000kr 1,99909kr 9 995,45
Manufacturers Standard Package
Unit Price without VAT:kr 7,66000
Unit Price with VAT:kr 9,57500