EEE-FK1V471AQ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rubycon
In Stock: 61
Unit Price: kr 19,16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 15 903
Unit Price: kr 26,37000
Datasheet

Similar


Chemi-Con
In Stock: 1 495
Unit Price: kr 22,63000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Nichicon
In Stock: 3 199
Unit Price: kr 11,59000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V471AQ

DigiKey Part Number
PCE4862TR-ND - Tape & Reel (TR)
PCE4862CT-ND - Cut Tape (CT)
PCE4862DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V471AQ
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V471AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35SEV470M12.5X13.5Rubycon611189-35SEV470M12.5X13.5CT-NDkr 19,16000Similar
AFK477M35H32T-FCornell Dubilier Knowles15 903338-2209-1-NDkr 26,37000Similar
EMVY350ARA471MKE0SChemi-Con1 495565-2480-1-NDkr 22,63000Similar
UCD1V471MNQ1MSNichicon0UCD1V471MNQ1MTR-NDkr 0,00000Similar
UCL1V471MNL1GSNichicon3 199493-3961-1-NDkr 11,59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,33000kr 16,33
10kr 10,60100kr 106,01
50kr 8,22360kr 411,18
100kr 7,47270kr 747,27
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr 6,72190kr 1 344,38
400kr 6,21193kr 2 484,77
600kr 5,95450kr 3 572,70
1 000kr 5,66736kr 5 667,36
1 400kr 5,49862kr 7 698,07
2 000kr 5,33565kr 10 671,30
Manufacturers Standard Package
Unit Price without VAT:kr 16,33000
Unit Price with VAT:kr 20,41250