
EEE-1EA220WAR | |
|---|---|
DigiKey Part Number | PCE4597TR-ND - Tape & Reel (TR) PCE4597CT-ND - Cut Tape (CT) PCE4597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA220WAR |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA220WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,74000 | kr 3,74 |
| 10 | kr 2,30800 | kr 23,08 |
| 50 | kr 1,69320 | kr 84,66 |
| 100 | kr 1,49800 | kr 149,80 |
| 500 | kr 1,16064 | kr 580,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,03474 | kr 1 034,74 |
| 2 000 | kr 0,94771 | kr 1 895,42 |
| 3 000 | kr 0,90376 | kr 2 711,28 |
| 5 000 | kr 0,85474 | kr 4 273,70 |
| 7 000 | kr 0,82591 | kr 5 781,37 |
| 10 000 | kr 0,79807 | kr 7 980,70 |
| Unit Price without VAT: | kr 3,74000 |
|---|---|
| Unit Price with VAT: | kr 4,67500 |

