
EEA-GA1H150H | |
|---|---|
DigiKey Part Number | P15845CT-ND - Cut Tape (CT) P15845TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H150H |
Description | CAP ALUM 15UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85.25 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,41000 | kr 3,41 |
| 10 | kr 2,11300 | kr 21,13 |
| 50 | kr 1,54460 | kr 77,23 |
| 100 | kr 1,36470 | kr 136,47 |
| 500 | kr 1,05278 | kr 526,39 |
| 1 000 | kr 0,95434 | kr 954,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,85635 | kr 1 712,70 |
| 4 000 | kr 0,78945 | kr 3 157,80 |
| 6 000 | kr 0,75567 | kr 4 534,02 |
| 10 000 | kr 0,71801 | kr 7 180,10 |
| 14 000 | kr 0,69587 | kr 9 742,18 |
| 20 000 | kr 0,67447 | kr 13 489,40 |
| Unit Price without VAT: | kr 3,41000 |
|---|---|
| Unit Price with VAT: | kr 4,26250 |

