
ECW-U1103JX5 | |
|---|---|
DigiKey Part Number | PCF1360TR-ND - Tape & Reel (TR) PCF1360CT-ND - Cut Tape (CT) PCF1360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1103JX5 |
Description | CAP FILM 10000PF 5% 100VDC 1210 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1103JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,84715 | kr 5 694,30 |
| Unit Price without VAT: | kr 2,84715 |
|---|---|
| Unit Price with VAT: | kr 3,55894 |

