Parametric Equivalent

ECW-F6123RHL | |
|---|---|
DigiKey Part Number | ECW-F6123RHL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F6123RHL |
Description | CAP FILM 0.012UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6123RHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.217" W (12.50mm x 5.50mm) | |
Height - Seated (Max) | 0.524" (13.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 6,21186 | kr 7 454,23 |
| Unit Price without VAT: | kr 6,21186 |
|---|---|
| Unit Price with VAT: | kr 7,76483 |


