1.5 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2155JB

DigiKey Part Number
P14646-ND
Manufacturer
Manufacturer Product Number
ECQ-E2155JB
Description
CAP FILM 1.5UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2155JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.602" L x 0.339" W (15.30mm x 8.60mm)
Height - Seated (Max)
0.657" (16.70mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 11,81000kr 11,81
10kr 7,67700kr 76,77
50kr 6,05840kr 302,92
100kr 5,55740kr 555,74
500kr 4,71144kr 2 355,72
1 000kr 4,44967kr 4 449,67
3 000kr 4,12636kr 12 379,08
5 000kr 4,00674kr 20 033,70
Manufacturers Standard Package
Unit Price without VAT:kr 11,81000
Unit Price with VAT:kr 14,76250