
ECH-U1H221JX5 | |
|---|---|
DigiKey Part Number | PCF1320TR-ND - Tape & Reel (TR) PCF1320CT-ND - Cut Tape (CT) PCF1320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H221JX5 |
Description | CAP FILM 220PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H221JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,65000 | kr 4,65 |
| 10 | kr 2,85600 | kr 28,56 |
| 50 | kr 2,13840 | kr 106,92 |
| 100 | kr 1,91860 | kr 191,86 |
| 500 | kr 1,54728 | kr 773,64 |
| 1 000 | kr 1,43251 | kr 1 432,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,27836 | kr 3 835,08 |
| 6 000 | kr 1,20972 | kr 7 258,32 |
| 9 000 | kr 1,17535 | kr 10 578,15 |
| 15 000 | kr 1,13725 | kr 17 058,75 |
| 21 000 | kr 1,11498 | kr 23 414,58 |
| 30 000 | kr 1,09355 | kr 32 806,50 |
| Unit Price without VAT: | kr 4,65000 |
|---|---|
| Unit Price with VAT: | kr 5,81250 |

